HEL-705-T-0-12-00 | ||
---|---|---|
DigiKey Part Number | 480-4948-ND | |
Manufacturer | ||
Manufacturer Product Number | HEL-705-T-0-12-00 | |
Description | SENSOR RTD 100OHM 0.2% PROBE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.2% Cylindrical Probe, Ceramic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.2% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 260°C | |
Termination | Wire Leads | |
Accuracy | ±0.5°C | |
Temperature Coefficient | - | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Ceramic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥693.03000 | ¥693.03 |
10 | ¥583.58600 | ¥5,835.86 |
25 | ¥547.11040 | ¥13,677.76 |
100 | ¥528.87410 | ¥52,887.41 |