
TSV714IPT | |
|---|---|
DigiKey Part Number | 497-14079-2-ND - Tape & Reel (TR) 497-14079-1-ND - Cut Tape (CT) 497-14079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV714IPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV714IPT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 10µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 56 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 150 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8534ARUZ | Analog Devices Inc. | 5,453 | 505-AD8534ARUZ-ND | ¥19.43000 | Similar |
| AD8534ARUZ-REEL | Analog Devices Inc. | 5,743 | AD8534ARUZ-REELCT-ND | ¥19.43000 | Similar |
| AD8544ARUZ | Analog Devices Inc. | 1,738 | 505-AD8544ARUZ-ND | ¥19.77000 | Similar |
| AD8544ARUZ-REEL | Analog Devices Inc. | 10,534 | AD8544ARUZ-REELCT-ND | ¥19.77000 | Similar |
| AD8604ARUZ | Analog Devices Inc. | 2,477 | 505-AD8604ARUZ-ND | ¥33.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥11.35500 | ¥113.55 |
| 25 | ¥10.32760 | ¥258.19 |
| 100 | ¥9.20200 | ¥920.20 |
| 250 | ¥8.66496 | ¥2,166.24 |
| 500 | ¥8.34128 | ¥4,170.64 |
| 1,000 | ¥8.32450 | ¥8,324.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.79378 | ¥19,484.45 |
| 5,000 | ¥7.62429 | ¥38,121.45 |
| 7,500 | ¥7.53947 | ¥56,546.02 |












