32207595 | ||
---|---|---|
DigiKey Part Number | 1759-1008-2-ND - Tape & Reel (TR) 1759-1008-1-ND - Cut Tape (CT) 1759-1008-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 32207595 | |
Description | SENSOR RTD 1KOHM 0.3% 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥19.99800 | ¥199.98 |
25 | ¥16.22160 | ¥405.54 |
50 | ¥15.09040 | ¥754.52 |
100 | ¥14.33600 | ¥1,433.60 |
500 | ¥12.07234 | ¥6,036.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.31782 | ¥11,317.82 |
3,000 | ¥10.94054 | ¥32,821.62 |
5,000 | ¥10.56330 | ¥52,816.50 |