30500109 | ||
---|---|---|
DigiKey Part Number | 1759-1043-ND | |
Manufacturer | ||
Manufacturer Product Number | 30500109 | |
Description | SENSOR RTD 100 OHM PROBE | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) Cylindrical Probe, Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.04% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 500°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.62000 | ¥281.62 |
10 | ¥234.65200 | ¥2,346.52 |
100 | ¥201.13230 | ¥20,113.23 |