55680-2 | ||
---|---|---|
DigiKey Part Number | A28248TR-ND - Tape & Reel (TR) A28248CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 55680-2 | |
Description | CONN RING FLAT 4AWG #1/4 CRIMP | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 4 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 55680-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.391" (9.93mm) | |
Length - Overall | 1.927" (48.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.53000 | ¥15.53 |
10 | ¥14.23500 | ¥142.35 |
25 | ¥13.81080 | ¥345.27 |
50 | ¥13.67120 | ¥683.56 |
100 | ¥12.69070 | ¥1,269.07 |
250 | ¥12.47996 | ¥3,119.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.81266 | ¥5,906.33 |
1,000 | ¥10.57302 | ¥10,573.02 |
2,500 | ¥9.77093 | ¥24,427.33 |
5,000 | ¥9.47926 | ¥47,396.30 |