
33469 | |
|---|---|
DigiKey Part Number | A27083-ND |
Manufacturer | |
Manufacturer Product Number | 33469 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33469 Models |
Category | Length - Overall 1.314" (33.38mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.656" (16.66mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.64000 | ¥11.64 |
| 10 | ¥9.91100 | ¥99.11 |
| 25 | ¥9.28600 | ¥232.15 |
| 50 | ¥8.84000 | ¥442.00 |
| 100 | ¥8.41840 | ¥841.84 |
| 300 | ¥7.78957 | ¥2,336.87 |
| 500 | ¥7.51358 | ¥3,756.79 |
| 1,000 | ¥7.15494 | ¥7,154.94 |
| 2,500 | ¥6.70704 | ¥16,767.60 |











