R-8580-362 | ||
---|---|---|
DigiKey Part Number | 223-1640-ND | |
Manufacturer | ||
Manufacturer Product Number | R-8580-362 | |
Description | SENSOR RTD 100OHM PROBE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 250°C | |
Termination | Wire Leads | |
Accuracy | ±0.12% | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥927.96000 | ¥927.96 |
10 | ¥773.31200 | ¥7,733.12 |
25 | ¥747.53280 | ¥18,688.32 |
100 | ¥721.75580 | ¥72,175.58 |