TT4-PT100B-T105-OM55-1500 | ||
---|---|---|
DigiKey Part Number | 1912-TT4-PT100B-T105-OM55-1500-ND | |
Manufacturer | ||
Manufacturer Product Number | TT4-PT100B-T105-OM55-1500 | |
Description | PT100B, 6X73 WITH FLANGE, PVC 15 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RTD 3851ppm/°C Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -20°C ~ 105°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3851ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.09000 | ¥104.09 |
10 | ¥82.38900 | ¥823.89 |
25 | ¥78.05440 | ¥1,951.36 |