NB-PTCO-046 | ||
---|---|---|
DigiKey Part Number | 223-NB-PTCO-046-ND | |
Manufacturer | ||
Manufacturer Product Number | NB-PTCO-046 | |
Description | PTFC102C1G0:PT1000,2.0X2.3,C | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.6°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥21.82900 | ¥218.29 |
25 | ¥19.40040 | ¥485.01 |
50 | ¥18.43160 | ¥921.58 |
100 | ¥17.94650 | ¥1,794.65 |
500 | ¥15.03656 | ¥7,518.28 |
1,000 | ¥14.06639 | ¥14,066.39 |
5,000 | ¥13.09634 | ¥65,481.70 |