NB-PTCO-148 | ||
---|---|---|
DigiKey Part Number | 223-NB-PTCO-148-ND | |
Manufacturer | ||
Manufacturer Product Number | NB-PTCO-148 | |
Description | PTFM101C1G0:PT100,1.2X4.0,C | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.6°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥23.69200 | ¥236.92 |
25 | ¥21.06200 | ¥526.55 |
50 | ¥20.00780 | ¥1,000.39 |
100 | ¥19.48080 | ¥1,948.08 |
500 | ¥16.32166 | ¥8,160.83 |
1,000 | ¥15.26873 | ¥15,268.73 |
5,000 | ¥14.21567 | ¥71,078.35 |