TM101-AACCA1GA0A1A1 | ||
---|---|---|
DigiKey Part Number | 4614-TM101-AACCA1GA0A1A1-ND | |
Manufacturer | ||
Manufacturer Product Number | TM101-AACCA1GA0A1A1 | |
Description | THERMOMETER 50 MM 1XPT100 G1/2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) ±3851ppm/°C Cylinder, Threaded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | ±3851ppm/°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,276.47000 | ¥1,276.47 |
10 | ¥1,201.37200 | ¥12,013.72 |