NB-PTCO-172 | ||
---|---|---|
DigiKey Part Number | 223-NB-PTCO-172-ND | |
Manufacturer | ||
Manufacturer Product Number | NB-PTCO-172 | |
Description | PTFF101B1G0:PT100,2.0X4.0,B | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥29.66000 | ¥296.60 |
25 | ¥26.36840 | ¥659.21 |
50 | ¥25.04840 | ¥1,252.42 |
100 | ¥24.38920 | ¥2,438.92 |
500 | ¥20.43422 | ¥10,217.11 |
1,000 | ¥19.11596 | ¥19,115.96 |