NB-PTCO-049 | |
---|---|
DigiKey Part Number | 223-NB-PTCO-049-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-049 |
Description | PTFB101BG00:PT100,2.0X10.0,B |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥29.84100 | ¥298.41 |
25 | ¥27.60320 | ¥690.08 |
100 | ¥26.26990 | ¥2,626.99 |