NB-PTCO-156 | |
---|---|
DigiKey Part Number | 223-1806-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-156 |
Description | SENSOR RTD 100OHM 2SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.04% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 200°C | |
Termination | PC Pins | |
Accuracy | ±0.1°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
10 | ¥42.79000 | ¥427.90 |
25 | ¥39.57800 | ¥989.45 |
100 | ¥34.22940 | ¥3,422.94 |
500 | ¥32.08994 | ¥16,044.97 |
1,000 | ¥29.95061 | ¥29,950.61 |