RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPG101JA

DigiKey Part Number
5666-PPG101JA-ND
Manufacturer
Manufacturer Product Number
PPG101JA
Description
SENSOR RTD 100OHM RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RTD Material
Platinum (Pt)
Manufacturer
Littelfuse Inc.
Operating Temperature
-50°C ~ 500°C
Series
Termination
PC Pins
Packaging
Bulk
Accuracy
±0.15°C
Part Status
Active
Temperature Coefficient
3850ppm/°C
Resistance @ 0°C
100 Ohms
Mounting Type
Through Hole
Resistance Tolerance
±0.06%
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,953
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.11000¥51.11
5¥45.98000¥229.90
10¥44.07800¥440.78
25¥41.80200¥1,045.05
50¥40.24560¥2,012.28
100¥38.81980¥3,881.98
500¥35.94892¥17,974.46
1,000¥34.87964¥34,879.64
Manufacturers Standard Package