32207400 | ||
---|---|---|
DigiKey Part Number | 1759-1003-ND | |
Manufacturer | ||
Manufacturer Product Number | 32207400 | |
Description | SENSOR RTD 100OHM 0.3% 2SIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 400°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.84000 | ¥30.84 |
10 | ¥23.13300 | ¥231.33 |
25 | ¥20.56280 | ¥514.07 |
50 | ¥19.53460 | ¥976.73 |
100 | ¥19.02060 | ¥1,902.06 |
500 | ¥15.93614 | ¥7,968.07 |
1,000 | ¥14.90801 | ¥14,908.01 |
5,000 | ¥13.87987 | ¥69,399.35 |