32208550 | ||
---|---|---|
DigiKey Part Number | 1759-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | 32208550 | |
Description | SENSOR RTD 100OHM 0.15% 2SIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.15% 3850ppm/°C 2-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.08000 | ¥33.08 |
10 | ¥24.80900 | ¥248.09 |
25 | ¥22.05360 | ¥551.34 |
50 | ¥20.95180 | ¥1,047.59 |
100 | ¥20.40100 | ¥2,040.10 |
500 | ¥17.09284 | ¥8,546.42 |
1,000 | ¥15.99000 | ¥15,990.00 |
5,000 | ¥14.88729 | ¥74,436.45 |