P0K1.202.3K.A.010 | ||
---|---|---|
DigiKey Part Number | 2952-P0K1.202.3K.A.010-ND | |
Manufacturer | ||
Manufacturer Product Number | P0K1.202.3K.A.010 | |
Description | 100 OHM, 2.0 X 2.0 MM, -200 C TO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 300°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥24.07000 | ¥240.70 |
25 | ¥21.39040 | ¥534.76 |
40 | ¥20.32225 | ¥812.89 |
80 | ¥19.78763 | ¥1,583.01 |
500 | ¥16.57878 | ¥8,289.39 |
1,000 | ¥15.50910 | ¥15,509.10 |
5,000 | ¥14.43955 | ¥72,197.75 |
P0K1.202.3K.B.010
100 OHM, 2.0 X 2.0 MM, -200 C TO
Innovative Sensor Technology, USA Division
P1K0.520.6W.A.010
1000 OHM, 5.0 X 2.0 MM, -200 C T
Innovative Sensor Technology, USA Division
P0K1.232.6W.B.010
100 OHM, 2.3 X 2.0 MM, -200 C TO
Innovative Sensor Technology, USA Division