P1K0.520.6W.A.010 | ||
---|---|---|
DigiKey Part Number | 2952-P1K0.520.6W.A.010-ND | |
Manufacturer | ||
Manufacturer Product Number | P1K0.520.6W.A.010 | |
Description | 1000 OHM, 5.0 X 2.0 MM, -200 C T | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥31.15400 | ¥311.54 |
25 | ¥27.69520 | ¥692.38 |
40 | ¥26.30900 | ¥1,052.36 |
80 | ¥25.61625 | ¥2,049.30 |
P1K0.232.6W.B.010
1000 OHM, 2.3 X 2.0 MM, -200 C T
Innovative Sensor Technology, USA Division
P0K1.202.3K.B.010
100 OHM, 2.0 X 2.0 MM, -200 C TO
Innovative Sensor Technology, USA Division