PW1K0.216.7W.A.007 | |
---|---|
DigiKey Part Number | 2952-PW1K0.216.7W.A.007-ND |
Manufacturer | |
Manufacturer Product Number | PW1K0.216.7W.A.007 |
Description | 1000 OHM AT 0C, TCR: 3850 PPM/K, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.81000 | ¥117.81 |
10 | ¥93.26400 | ¥932.64 |
25 | ¥88.35800 | ¥2,208.95 |
100 | ¥76.08750 | ¥7,608.75 |
500 | ¥71.17830 | ¥35,589.15 |
1,000 | ¥67.49667 | ¥67,496.67 |