P1K0.161.6W.B.010 | ||
---|---|---|
DigiKey Part Number | 2952-P1K0.161.6W.B.010-ND | |
Manufacturer | ||
Manufacturer Product Number | P1K0.161.6W.B.010 | |
Description | 1000 OHM, 1.6 X 1.2 MM, -200 C T | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.36000 | ¥45.36 |
10 | ¥33.99100 | ¥339.91 |
25 | ¥30.21680 | ¥755.42 |
40 | ¥28.70650 | ¥1,148.26 |
80 | ¥27.95038 | ¥2,236.03 |
500 | ¥23.41816 | ¥11,709.08 |
1,000 | ¥21.90732 | ¥21,907.32 |
P0K1.202.3K.A.010
100 OHM, 2.0 X 2.0 MM, -200 C TO
Innovative Sensor Technology, USA Division
P1K0.232.6W.A.010
1000 OHM, 2.3 X 2.0 MM, -200 C T
Innovative Sensor Technology, USA Division
P0K1.232.6W.B.010
100 OHM, 2.3 X 2.0 MM, -200 C TO
Innovative Sensor Technology, USA Division
P1K0.161.6W.Y.010
1000 OHM, 1.6 X 1.2 MM, -200 C T
Innovative Sensor Technology, USA Division