32208571 | ||
---|---|---|
DigiKey Part Number | 1759-1022-ND | |
Manufacturer | ||
Manufacturer Product Number | 32208571 | |
Description | SENSOR RTD 1KOHM 0.3% 2SIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥19.21800 | ¥192.18 |
25 | ¥17.08200 | ¥427.05 |
50 | ¥16.22660 | ¥811.33 |
100 | ¥15.79970 | ¥1,579.97 |
500 | ¥13.23724 | ¥6,618.62 |
1,000 | ¥12.38331 | ¥12,383.31 |
5,000 | ¥11.52924 | ¥57,646.20 |