NB-PTCO-157 | ||
---|---|---|
DigiKey Part Number | 223-1807-ND | |
Manufacturer | ||
Manufacturer Product Number | NB-PTCO-157 | |
Description | SENSOR RTD 1KOHM 2SIP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms RTD Platinum (Pt) 3850ppm/°C 2-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥18.65200 | ¥186.52 |
25 | ¥16.58280 | ¥414.57 |
50 | ¥15.75380 | ¥787.69 |
100 | ¥15.33920 | ¥1,533.92 |
500 | ¥12.85174 | ¥6,425.87 |
1,000 | ¥12.02259 | ¥12,022.59 |
5,000 | ¥11.19345 | ¥55,967.25 |