



32208572 | |
|---|---|
DigiKey Part Number | 1759-1023-ND |
Manufacturer | |
Manufacturer Product Number | 32208572 |
Description | SENSOR RTD 1KOHM 0.15% 2SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.15% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.55000 | ¥25.55 |
| 5 | ¥22.82400 | ¥114.12 |
| 10 | ¥21.79800 | ¥217.98 |
| 25 | ¥20.58120 | ¥514.53 |
| 50 | ¥19.75080 | ¥987.54 |
| 100 | ¥18.98920 | ¥1,898.92 |
| 500 | ¥17.45648 | ¥8,728.24 |
| 1,000 | ¥16.88598 | ¥16,885.98 |
| 5,000 | ¥15.73669 | ¥78,683.45 |





