32207582 | |
---|---|
DigiKey Part Number | 1759-1004-ND |
Manufacturer | |
Manufacturer Product Number | 32207582 |
Description | SENSOR RTD 1KOHM 0.15% 2SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.15% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.25000 | ¥44.25 |
10 | ¥33.20700 | ¥332.07 |
25 | ¥29.51760 | ¥737.94 |
50 | ¥28.04140 | ¥1,402.07 |
100 | ¥27.30350 | ¥2,730.35 |
500 | ¥22.87616 | ¥11,438.08 |
1,000 | ¥21.40021 | ¥21,400.21 |