NB-PTCO-191 | |
---|---|
DigiKey Part Number | 223-1819-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-191 |
Description | SENSOR RTD 1KOHM 2SIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.26000 | ¥43.26 |
10 | ¥32.46000 | ¥324.60 |
25 | ¥28.85440 | ¥721.36 |
50 | ¥27.41100 | ¥1,370.55 |
100 | ¥26.69020 | ¥2,669.02 |
500 | ¥22.36194 | ¥11,180.97 |
1,000 | ¥20.91931 | ¥20,919.31 |