TT-PT-1000A-2050-11-AUNI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-PT-1000B-2050-11-AUNI

DigiKey Part Number
TT-PT-1000B-2050-11-AUNI-ND
Manufacturer
Manufacturer Product Number
TT-PT-1000B-2050-11-AUNI
Description
SENSOR RTD 1000OHM PROBE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RTD Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEWA Sensors LLC
Series
-
Packaging
Bulk
Part Status
Active
Resistance Tolerance
-
Operating Temperature
-
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.22000¥25.22
5¥22.47600¥112.38
10¥21.45900¥214.59
25¥20.26360¥506.59
50¥19.44140¥972.07
100¥18.69060¥1,869.06
500¥17.17946¥8,589.73
1,000¥16.61673¥16,616.73
5,000¥15.48327¥77,416.35
Manufacturers Standard Package