NB-PTCO-169 | |
---|---|
DigiKey Part Number | 223-NB-PTCO-169-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-169 |
Description | PTFD102C1A0:PT1000,2.0X5.0,C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.6°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥20.98400 | ¥209.84 |
25 | ¥18.65280 | ¥466.32 |
50 | ¥17.72020 | ¥886.01 |
100 | ¥17.25390 | ¥1,725.39 |
500 | ¥16.41976 | ¥8,209.88 |