TXM-418-KH3 | ||
---|---|---|
DigiKey Part Number | TXM-418-KH3-ND | |
Manufacturer | ||
Manufacturer Product Number | TXM-418-KH3 | |
Description | RF TX IC ASK 418MHZ 27SMD MOD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter ASK, OOK 418MHz 4dBm Castellation Antenna 27-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 418MHz | |
Applications | Home/Industrial Automation, Lighting, Remote Control, RKE | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | - | |
Power - Output | 4dBm | |
Current - Transmitting | 2.7mA | |
Data Interface | Parallel | |
Antenna Connector | Castellation | |
Memory Size | - | |
Features | Built-in Remote Control Encoder | |
Voltage - Supply | 2.7V ~ 5.2V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 27-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.14000 | ¥145.14 |
250 | ¥139.35368 | ¥34,838.42 |