EVAL-418-KH3 | ||
---|---|---|
DigiKey Part Number | EVAL-418-KH3-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-418-KH3 | |
Description | EVAL BOARD RF TX W/ENCOD 418MHZ | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | KH3 KH3 Transmitter, Receiver 418MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 418MHz | |
For Use With/Related Products | KH3 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥815.91000 | ¥815.91 |