TMM-112-01-T-S | ||
---|---|---|
DigiKey Part Number | SAM1178-12-ND | |
Manufacturer | ||
Manufacturer Product Number | TMM-112-01-T-S | |
Description | CONN HEADER VERT 12POS 2MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMM-112-01-T-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | 0.323" (8.20mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥9.91400 | ¥99.14 |
100 | ¥8.85930 | ¥885.93 |
500 | ¥7.38276 | ¥3,691.38 |
1,000 | ¥6.32809 | ¥6,328.09 |
5,000 | ¥5.61090 | ¥28,054.50 |
10,000 | ¥5.56315 | ¥55,631.50 |