RF Transmitter ASK 433MHz Castellation Antenna 4-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QAM-TX2-433

DigiKey Part Number
QAM-TX2-433-ND
Manufacturer
Manufacturer Product Number
QAM-TX2-433
Description
RF TX IC ASK 433MHZ 4SMD MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK 433MHz Castellation Antenna 4-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
QAM-TX2-433 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Solder Pad
Manufacturer
RF Solutions
Antenna Connector
Castellation
Packaging
Bulk
Voltage - Supply
3V ~ 12V
Part Status
Active
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
4-DIP Module
Frequency
433MHz
Supplier Device Package
Module
Applications
General Purpose
Base Product Number
Modulation or Protocol
ASK
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.69000¥83.69
10¥72.66000¥726.60
25¥68.82960¥1,720.74
100¥63.56480¥6,356.48
250¥60.41232¥15,103.08
500¥58.18802¥29,094.01
1,000¥56.09282¥56,092.82
Manufacturers Standard Package