
AM-RT14-433P | |
|---|---|
DigiKey Part Number | AM-RT14-433P-ND |
Manufacturer | |
Manufacturer Product Number | AM-RT14-433P |
Description | RF TRANSMITTER AM 433MHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter AM 433MHz 12dBm Antenna Module |
Datasheet | Datasheet |
Category | Power - Output 12dBm |
Manufacturer RF Solutions | Current - Transmitting 8mA |
Packaging Bulk | Voltage - Supply 2V ~ 9V |
Part Status Active | Operating Temperature -25°C ~ 80°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Frequency 433MHz | Package / Case Module |
Applications General Purpose | Supplier Device Package Module |
Modulation or Protocol AM | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.89000 | ¥79.89 |
| 10 | ¥69.33600 | ¥693.36 |
| 25 | ¥65.67360 | ¥1,641.84 |
| 100 | ¥60.63970 | ¥6,063.97 |
| 250 | ¥57.62600 | ¥14,406.50 |
| 500 | ¥55.49846 | ¥27,749.23 |
| 1,000 | ¥53.49522 | ¥53,495.22 |







