RF Transmitter ASK 433.67MHz ~ 434.17MHz 14dBm 8kbps Antenna 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10534

DigiKey Part Number
1568-10534-ND
Manufacturer
Manufacturer Product Number
10534
Description
RF LINK TRANSMITTER - 434MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK 433.67MHz ~ 434.17MHz 14dBm 8kbps Antenna 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
8kbps
Manufacturer
SparkFun Electronics
Power - Output
14dBm
Packaging
Bulk
Current - Transmitting
8mA
Part Status
Active
Voltage - Supply
1.5V ~ 12V
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 85°C
Frequency
433.67MHz ~ 434.17MHz
Mounting Type
Through Hole
Applications
Remote Control, Remote Keyless Entry, RKE, Wireless Game Controllers
Package / Case
4-SIP Module
Modulation or Protocol
ASK
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.55000¥47.55
Manufacturers Standard Package