FM-RTFQ1A-433P | ||
---|---|---|
DigiKey Part Number | FM-RTFQ1A-433P-ND | |
Manufacturer | ||
Manufacturer Product Number | FM-RTFQ1A-433P | |
Description | RF TX IC FM 433.92MHZ 6DIP MOD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter FM 433.92MHz 5dBm 9.6kbps PCB, Surface Mount Antenna 6-DIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 433.92MHz | |
Applications | Car Alarms, Remote Sensing, Wireless Security | |
Modulation or Protocol | FM | |
Data Rate (Max) | 9.6kbps | |
Power - Output | 5dBm | |
Current - Transmitting | 7mA | |
Data Interface | PCB, Through Hole | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 4V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.51000 | ¥89.51 |
10 | ¥80.97300 | ¥809.73 |
25 | ¥74.57680 | ¥1,864.42 |
100 | ¥68.18500 | ¥6,818.50 |
250 | ¥63.92364 | ¥15,980.91 |
500 | ¥59.66214 | ¥29,831.07 |
1,000 | ¥56.67906 | ¥56,679.06 |