


TXM-418-LR | |
|---|---|
DigiKey Part Number | TXM-418-LR-ND |
Manufacturer | |
Manufacturer Product Number | TXM-418-LR |
Description | RF TX IC ASK/OOK 418MHZ 8SMD MOD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 418MHz -4dBm ~ 4dBm 10kbps Castellation Antenna 8-SMD Module |
Datasheet | Datasheet |
Category | Power - Output -4dBm ~ 4dBm |
Manufacturer TE Connectivity Linx | Current - Transmitting 8.5mA |
Series | Data Interface Serial |
Packaging Tube | Antenna Connector Castellation |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 418MHz | Mounting Type Surface Mount |
Applications Home/Industrial Automation, Lighting, Remote Control, RKE, Security | Package / Case 8-SMD Module |
Modulation or Protocol ASK, OOK | Supplier Device Package Module |
Data Rate (Max) 10kbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.11000 | ¥94.11 |
| 250 | ¥89.56440 | ¥22,391.10 |
| 500 | ¥88.38558 | ¥44,192.79 |






