LR RF Receiver ASK, OOK 418MHz -112dBm 10kbps Castellation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LR RF Receiver ASK, OOK 418MHz -112dBm 10kbps Castellation
RXM-418-LR_View2

RXM-418-LR

DigiKey Part Number
RXM-418-LR-ND
Manufacturer
Manufacturer Product Number
RXM-418-LR
Description
RF RECEIVER ASK/OOK 418MHZ
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LR RF Receiver ASK, OOK 418MHz -112dBm 10kbps Castellation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
5.2mA
Manufacturer
TE Connectivity Linx
Data Interface
Serial
Series
Antenna Connector
Castellation
Packaging
Tube
Features
Long Range
Part Status
Active
Voltage - Supply
2.1V ~ 3.6V
Frequency
418MHz
Operating Temperature
-40°C ~ 70°C
Sensitivity
-112dBm
Mounting Type
Surface Mount
Data Rate (Max)
10kbps
Package / Case
16-SMD Module
Modulation or Protocol
ASK, OOK
Base Product Number
Applications
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,826
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.92000¥140.92
250¥134.05696¥33,514.24
500¥132.31994¥66,159.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.