
ANT-418-PW-LP | |
|---|---|
DigiKey Part Number | ANT-418-PW-LP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-418-PW-LP |
Description | RF ANT 418MHZ WHIP STR SCREW-MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight Screw-Mount Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-418-PW-LP Models |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 1.9 |
Packaging Bulk | Gain -1dBi |
Part Status Active | Termination Screw-Mount |
RF Family/Standard General ISM | Mounting Type Panel Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 1.988" (50.50mm) |
Frequency (Center/Band) 418MHz | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency Range 411MHz ~ 425MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 250 | ¥20.17880 | ¥5,044.70 |
| 500 | ¥19.95136 | ¥9,975.68 |



