
ANT-418-HETH | |
|---|---|
DigiKey Part Number | ANT-418-HETH-ND |
Manufacturer | |
Manufacturer Product Number | ANT-418-HETH |
Description | RF ANT 418MHZ HELICAL SLD TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Helical Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT-418-HETH Models |
Category | Antenna Type Helical |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 1.7dBi |
Part Status Active | Termination Solder |
RF Family/Standard General ISM | Mounting Type Through Hole |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.350" (8.89mm) |
Frequency (Center/Band) 418MHz | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency Range 393MHz ~ 443MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.01000 | ¥11.01 |
| 250 | ¥10.56436 | ¥2,641.09 |
| 500 | ¥9.93766 | ¥4,968.83 |
| 1,000 | ¥9.13190 | ¥9,131.90 |
| 2,000 | ¥8.41572 | ¥16,831.44 |
| 5,000 | ¥7.49801 | ¥37,490.05 |





