RXM-418-KH3 | ||
---|---|---|
DigiKey Part Number | RXM-418-KH3-ND | |
Manufacturer | ||
Manufacturer Product Number | RXM-418-KH3 | |
Description | RF RCVR ASK/OOK 418MHZ MODULE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | KH3 RF Receiver ASK, OOK 418MHz -112dBm Castellation Module | |
Datasheet | Datasheet | |
EDA/CAD Models | RXM-418-KH3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency | 418MHz | |
Sensitivity | -112dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, OOK | |
Applications | Home/Industrial Automation, Lighting, Remote Control, RKE | |
Current - Receiving | 5.2mA | |
Data Interface | Parallel | |
Memory Size | - | |
Antenna Connector | Castellation | |
Features | Integrated Remote Control Decoder | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 31-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.49000 | ¥163.49 |
250 | ¥155.52452 | ¥38,881.13 |
500 | ¥149.91442 | ¥74,957.21 |