78B10ST | ||
---|---|---|
DigiKey Part Number | GH7194-ND | |
Manufacturer | ||
Manufacturer Product Number | 78B10ST | |
Description | SWITCH SLIDE DIP SPST 0.15A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 150mA 30VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 1.080" (27.43mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
18 | ¥35.28222 | ¥635.08 |
27 | ¥32.21111 | ¥869.70 |
108 | ¥27.91713 | ¥3,015.05 |
252 | ¥25.30956 | ¥6,378.01 |
504 | ¥23.46897 | ¥11,828.36 |
1,008 | ¥21.78165 | ¥21,955.90 |
2,502 | ¥19.78751 | ¥49,508.35 |