KAS2108E | ||
---|---|---|
DigiKey Part Number | EG4514-ND | |
Manufacturer | ||
Manufacturer Product Number | KAS2108E | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | KAS2108E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.390" (9.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.854" (21.70mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KAS Series Datasheet |
Product Training Modules | Switch Basics |
Video File | Additional Requirements for Selecting a Switch How Many Poles do you need? How Does the Switch Attach to your Product |
Environmental Information | E-Switch RoHS 3 Cert |
CAD Models | KAS2108E Models |
HTML Datasheet | KAS2108E Drawing |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.05000 | ¥18.05 |
21 | ¥17.55952 | ¥368.75 |
42 | ¥15.96857 | ¥670.68 |
105 | ¥13.87267 | ¥1,456.63 |
252 | ¥12.57222 | ¥3,168.20 |
504 | ¥11.70524 | ¥5,899.44 |
1,008 | ¥10.83818 | ¥10,924.89 |
2,520 | ¥9.82660 | ¥24,763.03 |
5,019 | ¥9.10404 | ¥45,693.18 |
Attribute | Description |
---|---|
Other Names | EG4514 |
Standard Package | 21 |