Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
PTS-00075-201
PTS-00075-201

PTS-00075-201

DigiKey Part Number
4272-PTS-00075-201-ND
Manufacturer
Manufacturer Product Number
PTS-00075-201
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PTS-00075-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
PTSolns
Circuit Pattern
5 Hole Pad (Both Sides)
Series
Hole Diameter
0.039" (1.00mm)
Packaging
Bag
Size / Dimension
2.30" L x 7.90" W (58.4mm x 200.7mm)
Part Status
Active
Board Thickness
0.063" (1.60mm)
Proto Board Type
Breadboard, General Purpose
Material
FR4 Epoxy Glass
Plating
Plated Through Hole (PTH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,236
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.81000¥35.81
10¥35.69300¥356.93
Manufacturers Standard Package