282817-2 | ||
---|---|---|
DigiKey Part Number | A113305-ND | |
Manufacturer | ||
Manufacturer Product Number | 282817-2 | |
Description | TERM BLOCK HDR 2POS 90DEG 10MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.394" (10.00mm) 90°, Right Angle Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 282817-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.394" (10.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.67900 | ¥46.79 |
25 | ¥4.66280 | ¥116.57 |
50 | ¥4.54640 | ¥227.32 |
100 | ¥3.89940 | ¥389.94 |
250 | ¥3.52708 | ¥881.77 |
500 | ¥3.33118 | ¥1,665.59 |
1,000 | ¥2.91965 | ¥2,919.65 |
5,000 | ¥2.58657 | ¥12,932.85 |