


LM2940T-10.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940T-10.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940T-10.0/NOPB |
Description | IC REG LINEAR 10V 1A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940T-10.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7810CKCS | Texas Instruments | 3,869 | 296-21621-5-ND | ¥9.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.46300 | ¥124.63 |
| 45 | ¥10.77489 | ¥484.87 |
| 135 | ¥9.92215 | ¥1,339.49 |
| 270 | ¥9.50500 | ¥2,566.35 |
| 540 | ¥9.16146 | ¥4,947.19 |
| 1,035 | ¥8.89468 | ¥9,205.99 |
| 2,520 | ¥8.60044 | ¥21,673.11 |
| 5,040 | ¥8.41717 | ¥42,422.54 |




