D89126-0131HK | ||
---|---|---|
DigiKey Part Number | MKC26E-ND | |
Manufacturer | ||
Manufacturer Product Number | D89126-0131HK | |
Description | CONN RCPT 26P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | D89126-0131HK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.84100 | ¥138.41 |
25 | ¥13.25000 | ¥331.25 |
50 | ¥12.95600 | ¥647.80 |
100 | ¥12.36740 | ¥1,236.74 |
250 | ¥11.19000 | ¥2,797.50 |
500 | ¥10.30650 | ¥5,153.25 |
1,000 | ¥8.83408 | ¥8,834.08 |
3,000 | ¥8.24517 | ¥24,735.51 |