



3399-6626 | |
|---|---|
DigiKey Part Number | 3M11937-ND |
Manufacturer | |
Manufacturer Product Number | 3399-6626 |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3399-6626 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.17000 | ¥54.17 |
| 10 | ¥46.03100 | ¥460.31 |
| 25 | ¥43.14280 | ¥1,078.57 |
| 50 | ¥41.08200 | ¥2,054.10 |
| 100 | ¥39.11960 | ¥3,911.96 |
| 300 | ¥36.20247 | ¥10,860.74 |
| 600 | ¥34.47542 | ¥20,685.25 |
| 1,200 | ¥32.83148 | ¥39,397.78 |


















