
D3448-89126 | |
|---|---|
DigiKey Part Number | MESR26-ND |
Manufacturer | |
Manufacturer Product Number | D3448-89126 |
Description | STRAIN RELIEF 26POS D89-SERIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For D89 Series |
Datasheet | Datasheet |
EDA/CAD Models | D3448-89126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 26 | |
For Use With/Related Products | D89 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.00000 | ¥5.00 |
| 10 | ¥4.26200 | ¥42.62 |
| 25 | ¥3.99480 | ¥99.87 |
| 50 | ¥3.80380 | ¥190.19 |
| 100 | ¥3.62150 | ¥362.15 |
| 300 | ¥3.35080 | ¥1,005.24 |
| 500 | ¥3.23194 | ¥1,615.97 |
| 1,000 | ¥3.07762 | ¥3,077.62 |
| 2,500 | ¥2.88482 | ¥7,212.05 |





