


H7WXH-2510M | |
|---|---|
DigiKey Part Number | H7WXH-2510M-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-2510M |
Description | CABLE D-SUB - HFU25H/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.01000 | ¥147.01 |
| 10 | ¥130.33600 | ¥1,303.36 |
| 25 | ¥125.32200 | ¥3,133.05 |
| 50 | ¥120.30840 | ¥6,015.42 |
| 100 | ¥113.62420 | ¥11,362.42 |
| 250 | ¥103.59840 | ¥25,899.60 |
| 500 | ¥96.91456 | ¥48,457.28 |
| 1,000 | ¥88.89406 | ¥88,894.06 |



