H7WXH-2510G | |
---|---|
DigiKey Part Number | H7WXH-2510G-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-2510G |
Description | CABLE D-SUB - HFU25H/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.05000 | ¥85.05 |
10 | ¥76.53200 | ¥765.32 |
25 | ¥72.09600 | ¥1,802.40 |
50 | ¥70.24700 | ¥3,512.35 |
100 | ¥68.39810 | ¥6,839.81 |
250 | ¥61.00396 | ¥15,250.99 |
500 | ¥57.30658 | ¥28,653.29 |
1,000 | ¥50.65165 | ¥50,651.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/214/H7WXH-25%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/841/H7WXH-25%20G_tmb.jpg)